- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 751816-RD001
Alpha Wire
751816-RD001
Red - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 751816RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:751816-RD001
-
Alias/AKA:751816-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 751816-RD001 RoHS compliant?
Yes, 751816-RD001 is RoHS compliant.
What is the lead time for 751816-RD001?
The standard lead time for 751816-RD001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$255.85
3
$252.38
5
$250.72
10
$250.10
20 +
$247.53
Click for Quote
Log in
to unlock special pricing