- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 751441-SL001
Alpha Wire
751441-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 751441SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:751441-SL001
-
Alias/AKA:751441-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 751441-SL001 RoHS compliant?
Yes, 751441-SL001 is RoHS compliant.
What is the lead time for 751441-SL001?
The standard lead time for 751441-SL001 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2
$657.46
3
$539.45
4
$480.45
5 +
$470.84
Click for Quote
Log in
to unlock special pricing