- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 75020-BK001
Alpha Wire
75020-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 75020BK001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 75020-BK001 |
| Alias/AKA: | 75020-BLACK-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 75020-BK001 RoHS compliant?
Yes, 75020-BK001 is RoHS compliant.
What is the lead time for 75020-BK001?
The standard lead time for 75020-BK001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$856.49
3
$845.78
5 +
$835.34
Click for Quote
Log in
to unlock special pricing