- Home ›
- All Products›
- 7133-YEL/GRN-1000
Alpha Wire
7133-YEL/GRN-1000
Res Thick Film 1206 47K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 47K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 7133YELGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7133-YEL/GRN-1000
-
Alias/AKA:7133-YG001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7133-YEL/GRN-1000 RoHS compliant?
Yes, 7133-YEL/GRN-1000 is RoHS compliant.
What is the lead time for 7133-YEL/GRN-1000?
The standard lead time for 7133-YEL/GRN-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$680.45
3
$661.81
5 +
$660.15
Click for Quote
Log in
to unlock special pricing