Available Replacements
Alternative Packaging
7131-BR005 7131-BR005 Alpha Wire
7131-BR005

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7131-BR001

Hook-up Wire 22AWG 1.58mm Tinned Copper- Brown - 300V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.58mm Tinned Copper- Brown - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7131BR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7131-BR001
Alias/AKA: 7131-BROWN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.58 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -55 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7131-BR001 RoHS compliant?
Yes, 7131-BR001 is RoHS compliant.
What is the lead time for 7131-BR001?
The standard lead time for 7131-BR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$424.06
3
$418.16
5 +
$412.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!