- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7130-SL005
7130-SL005
Alpha Wire
Hook-up Wire 24AWG 1.42mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.42mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool
Search Keywords: 7130SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7130-SL005
-
Alias/AKA:7130-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$124.32
5
$115.04
10
$110.11
20
$105.58
50
$102.77
100 +
$101.42
Click for Quote
Log in
to unlock special pricing