- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7054-VI005
7054-VI005
Alpha Wire
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Violet - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Violet - 100 ft - Tinned Copper
Search Keywords: 7054VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7054-VI005
-
Alias/AKA:7054-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$72.65
5
$64.83
10
$62.89
25
$57.72
50
$57.58
100
$56.18
250 +
$54.02
Click for Quote
Log in
to unlock special pricing