- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7053-BLACK-100
7053-BLACK-100
Alpha Wire
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 7053BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7053-BLACK-100
-
Alias/AKA:7053-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$91.71
5
$82.20
10
$79.30
25
$74.13
50
$70.40
100
$66.82
250 +
$66.65
Click for Quote
Log in
to unlock special pricing