- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7046-RD001
7046-RD001
Alpha Wire
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Red - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Red - 1000 ft - Tinned Copper
Search Keywords: 7046RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7046-RD001
-
Alias/AKA:7046-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.42 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$2,749.16
3
$2,606.35
5 +
$2,572.93
Click for Quote
Log in
to unlock special pricing