- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7036-BR001
7036-BR001
Alpha Wire
The 7036-BR001 is a 12 AWG single-conductor hook-up wire featuring irradiated PVC insulation and a tinned copper conductor.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7036-BR001 is a 12 AWG single-conductor hook-up wire featuring irradiated PVC insulation and a tinned copper conductor.
Search Keywords: 7036BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7036-BR001
-
Alias/AKA:7036-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:19x25
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.15 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,844.38
3
$1,795.20
5 +
$1,748.57
Click for Quote
Log in
to unlock special pricing