- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7036-BK001
7036-BK001
Alpha Wire
Hook-up Wire - Stranded - 12 (19/25) AWG - PVC Black - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 12 (19/25) AWG - PVC Black - 1000 ft - Tinned Copper
Search Keywords: 7036BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7036-BK001
-
Alias/AKA:7036-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:19x25
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.15 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,844.38
3
$1,795.20
5 +
$1,748.57
Click for Quote
Log in
to unlock special pricing