- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7035-YELLOW-100
7035-YELLOW-100
Alpha Wire
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow -100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow -100 ft - Tinned Copper
Search Keywords: 7035YELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7035-YELLOW-100
-
Alias/AKA:7035-YL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.72 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$172.56
5
$170.22
10
$169.10
20
$166.95
50
$165.91
100 +
$163.93
Click for Quote
Log in
to unlock special pricing