- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7035-GR005
7035-GR005
Alpha Wire
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Green - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Green - 100 ft - Tinned Copper
Search Keywords: 7035GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7035-GR005
-
Alias/AKA:7035-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.72 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$210.44
5
$204.59
10
$201.79
20
$196.41
50
$193.82
100 +
$188.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT