- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7035-BL001
Alpha Wire
7035-BL001
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Blue - 1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7035-BL001
-
Alias/AKA:7035-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.72 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue