Available Replacements
Alternative Packaging
7024-WH005 7024-WH005 Alpha Wire
7024-WH005

Alpha Wire

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7024-WH001

Hook-up Wire 22AWG 1.54mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.54mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 7024WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7024-WH001
Alias/AKA: 7024-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Tinned Copper
Cable Diameter: 1.54 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -55 to 125 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7024-WH001 RoHS compliant?
Yes, 7024-WH001 is RoHS compliant.
What is the lead time for 7024-WH001?
The standard lead time for 7024-WH001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
8 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$799.35
3
$794.09
5 +
$783.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!