- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7024-BK001
7024-BK001
Alpha Wire
Hook-up Wire 22AWG 1.54mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 22AWG 1.54mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
Search Keywords: 7024BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7024-BK001
-
Alias/AKA:7024-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.54 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
9
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$799.35
3
$794.09
5 +
$783.98
Click for Quote
Log in
to unlock special pricing