- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7013-WHITE-1000
Alpha Wire
7013-WHITE-1000
Hook-up Wire 1 conductor 20AWG 1.57mm Tinned Copper - White - 150V - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7013-WHITE-1000
-
Alias/AKA:7013-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 125 °C
-
Color:White