- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6830-WHITE-100
6830-WHITE-100
Alpha Wire
Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
Search Keywords: 6830WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6830-WHITE-100
-
Alias/AKA:6830-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$831.54
25
$441.70
38
$296.71
50 +
$290.78
Click for Quote
Log in
to unlock special pricing