- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6829-BROWN-100
6829-BROWN-100
Alpha Wire
Hook Up Wire - Stranded - 14 (19/27) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 14 (19/27) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6829BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6829-BROWN-100
-
Alias/AKA:6829-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Bare Copper
-
Cable Diameter:2.41 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 110 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$523.46
25
$287.32
38
$194.99
50 +
$191.09
Click for Quote
Log in
to unlock special pricing