- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6824-WHITE-100
Alpha Wire
6824-WHITE-100
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
Search Keywords: 6824WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6824-WHITE-100
-
Alias/AKA:6824-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Bare Copper
-
Cable Diameter:1.37 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:White
Frequently Asked Questions
Is 6824-WHITE-100 RoHS compliant?
Yes, 6824-WHITE-100 is RoHS compliant.
What is the lead time for 6824-WHITE-100?
The standard lead time for 6824-WHITE-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$91.36
5
$84.54
10
$82.09
20
$77.59
50
$75.53
100 +
$74.53
Click for Quote
Log in
to unlock special pricing