- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6719-BR005
6719-BR005
Alpha Wire
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6719BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6719-BR005
-
Alias/AKA:6719-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.61 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$495.13
3
$481.56
5 +
$480.36
Click for Quote
Log in
to unlock special pricing