help desk software
Image is representational - see mfr. specs

6719-BL001

Alpha Wire

Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
Search Keywords: 6719BL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6719-BL001
  • Alias/AKA:
    6719-BLUE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    10 AWG
  • Bunch Stranding:
    105x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.61 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
1 can ship
16 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,561.63
3
$2,428.56
5 +
$2,422.49
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
3
Minimum Order:
1