- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717-VI005
Alpha Wire
6717-VI005
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
Search Keywords: 6717VI005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6717-VI005 |
| Alias/AKA: | 6717-VIOLET-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 6717-VI005 RoHS compliant?
Yes, 6717-VI005 is RoHS compliant.
What is the lead time for 6717-VI005?
The standard lead time for 6717-VI005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$202.04
5
$196.43
10
$193.74
20
$188.57
50
$186.09
100 +
$181.32
Click for Quote
Log in
to unlock special pricing