- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6715-WU013
6715-WU013
Alpha Wire
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - White/Blue - 5000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - White/Blue - 5000 ft - Tinned Copper
Search Keywords: 6715WU013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6715-WU013
-
Alias/AKA:6715-WH/BLUE-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,088.90
3
$2,033.19
5 +
$1,980.39
Click for Quote
Log in
to unlock special pricing