- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6715-ORANGE-100
6715-ORANGE-100
Alpha Wire
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Orange - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Orange - 100 ft - Tinned Copper
Search Keywords: 6715ORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6715-ORANGE-100
-
Alias/AKA:6715-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.7 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
4
can ship 6/18/26
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$109.58
5
$98.93
10
$95.20
20
$91.63
50
$84.07
100 +
$79.78
Click for Quote
Log in
to unlock special pricing