- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6715-BLACK-1000
6715-BLACK-1000
Alpha Wire
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords: 6715BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6715-BLACK-1000
-
Alias/AKA:6715-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.7 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$526.90
3
$498.50
5 +
$486.26
Click for Quote
Log in
to unlock special pricing