- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6714-VIOLET-25000
Alpha Wire
6714-VIOLET-25000
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Violet - 25000 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Violet - 25000 ft - Tinned Copper
Search Keywords: 6714VIOLET25000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6714-VIOLET-25000
-
Alias/AKA:6714-VI190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6714-VIOLET-25000 RoHS compliant?
Yes, 6714-VIOLET-25000 is RoHS compliant.
What is the lead time for 6714-VIOLET-25000?
The standard lead time for 6714-VIOLET-25000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$7,083.02
3
$6,992.21
5 +
$6,974.73
Click for Quote
Log in
to unlock special pricing