- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6713-SLATE-1000
Alpha Wire
6713-SLATE-1000
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Slate - 1000 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Slate - 1000 ft - Tinned Copper
Search Keywords: 6713SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6713-SLATE-1000
-
Alias/AKA:6713-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.24 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Slate
Frequently Asked Questions
Is 6713-SLATE-1000 RoHS compliant?
Yes, 6713-SLATE-1000 is RoHS compliant.
What is the lead time for 6713-SLATE-1000?
The standard lead time for 6713-SLATE-1000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$330.06
3
$321.55
5
$317.47
10
$316.68
20 +
$309.64
Click for Quote
Log in
to unlock special pricing