- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6713-BLACK-100
6713-BLACK-100
Alpha Wire
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6713BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6713-BLACK-100
-
Alias/AKA:6713-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.24 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$73.11
5
$65.54
10
$63.24
25
$59.12
50
$56.16
100
$53.32
250 +
$53.19
Click for Quote
Log in
to unlock special pricing