- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6712-GRN/YEL-100
6712-GRN/YEL-100
Alpha Wire
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Search Keywords: 6712GRNYEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6712-GRN/YEL-100
-
Alias/AKA:6712-GY005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Green/Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$48.41
5
$45.62
10
$44.93
25
$43.97
50
$43.09
100
$42.54
250 +
$42.28
Click for Quote
Log in
to unlock special pricing