- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6632-WHITE-500
Alpha Wire
6632-WHITE-500
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 6632WHITE500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6632-WHITE-500 |
| Alias/AKA: | 6632-WH002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 6632-WHITE-500 RoHS compliant?
Yes, 6632-WHITE-500 is RoHS compliant.
What is the lead time for 6632-WHITE-500?
The standard lead time for 6632-WHITE-500 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$1,936.60
3
$1,884.95
5 +
$1,836.00
Click for Quote
Log in
to unlock special pricing