- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6623-WH001
Alpha Wire
6623-WH001
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 24AWG 4.36mm 600VAC - White - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 24AWG 4.36mm 600VAC - White - 304.8m (1000ft)/Spool
Search Keywords: 6623WH001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6623-WH001 |
| Alias/AKA: | 6623-WHITE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 3 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 304.8 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 6623-WH001 RoHS compliant?
Yes, 6623-WH001 is RoHS compliant.
What is the lead time for 6623-WH001?
The standard lead time for 6623-WH001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$2,929.37
3
$2,777.20
5 +
$2,741.60
Click for Quote
Log in
to unlock special pricing