- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65805CY-SL005
Alpha Wire
65805CY-SL005
Multi-Conductor Cable 5 Conductors 18AWG 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable 5 Conductors 18AWG 600V - 30.48m (100ft)/Spool
Search Keywords: 65805CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65805CY-SL005
-
Alias/AKA:65805CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:N/A
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 65805CY-SL005 RoHS compliant?
Yes, 65805CY-SL005 is RoHS compliant.
What is the lead time for 65805CY-SL005?
The standard lead time for 65805CY-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
189
can ship
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$478.89
3
$472.53
5 +
$471.35
Click for Quote
Log in
to unlock special pricing