- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65804-SL001
Alpha Wire
65804-SL001
Flexible Cable 4 Conductors 18AWG 7.2mm 600VAC - Gray - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Flexible Cable 4 Conductors 18AWG 7.2mm 600VAC - Gray - 304.8m (1000ft)/Spool
Search Keywords: 65804SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 65804-SL001 |
| Alias/AKA: | 65804-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Number of Conductors: | 4 |
| Conductor Material: | Bare Copper |
| Cable Length: | 304.8 m |
| Type: | Flexible Cable |
Frequently Asked Questions
Is 65804-SL001 RoHS compliant?
Yes, 65804-SL001 is RoHS compliant.
What is the lead time for 65804-SL001?
The standard lead time for 65804-SL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$1,212.60
3
$1,164.10
5 +
$1,161.19
Click for Quote
Log in
to unlock special pricing