- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65612CY-SL002
65612CY-SL002
Alpha Wire
Multi-Conductor Cable - 12 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 12 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 65612CYSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65612CY-SL002
-
Alias/AKA:65612CY-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$4,871.24
4
$4,808.79
6 +
$4,796.77
Click for Quote
Log in
to unlock special pricing