- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65603-SL002
65603-SL002
Alpha Wire
Flexible Cable Polyvinyl Chloride 3 Conductors 16AWG 8.02mm 600VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable Polyvinyl Chloride 3 Conductors 16AWG 8.02mm 600VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 65603SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65603-SL002
-
Alias/AKA:65603-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$875.40
3
$863.41
5 +
$840.39
Click for Quote
Log in
to unlock special pricing