- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65602-SL005
Alpha Wire
65602-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 65602SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 65602-SL005 |
| Alias/AKA: | 65602-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 65602-SL005 RoHS compliant?
Yes, 65602-SL005 is RoHS compliant.
What is the lead time for 65602-SL005?
The standard lead time for 65602-SL005 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 1/15/27
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$193.42
5
$174.52
10
$168.22
20
$167.80
50
$167.38
100 +
$166.96
Click for Quote
Log in
to unlock special pricing