- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65425-SL005
65425-SL005
Alpha Wire
Flexible Cable Polyvinyl Chloride 25 Conductors 14AWG 25.22mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable Polyvinyl Chloride 25 Conductors 14AWG 25.22mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 65425SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65425-SL005
-
Alias/AKA:65425-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:25
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$5,016.98
5
$3,074.92
8
$1,962.29
10 +
$1,923.04
Click for Quote
Log in
to unlock special pricing