- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65407-SL005
65407-SL005
Alpha Wire
Flexible Cable 7 Conductors 14AWG 11.9mm 600VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable 7 Conductors 14AWG 11.9mm 600VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 65407SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65407-SL005
-
Alias/AKA:65407-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$562.38
3
$546.97
5 +
$545.60
Click for Quote
Log in
to unlock special pricing