- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65405-SL002
65405-SL002
Alpha Wire
Multiconductor Cable 5 Conductors 14AWG 152.4m 11.15mm Bare Copper - Slate - 600VAC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multiconductor Cable 5 Conductors 14AWG 152.4m 11.15mm Bare Copper - Slate - 600VAC - 152.4m (500ft)/Spool
Search Keywords: 65405SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65405-SL002
-
Alias/AKA:65405-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Bare Copper
-
Cable Length:500 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1,482.62
3
$1,463.75
5 +
$1,445.86
Click for Quote
Log in
to unlock special pricing