- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 652418-SL001
652418-SL001
Alpha Wire
Res Thick Film 1206 16.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 16.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 652418SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:652418-SL001
-
Alias/AKA:652418-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$3,540.40
3
$3,448.44
5 +
$3,404.23
Click for Quote
Log in
to unlock special pricing