- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 652402-SL001
652402-SL001
Alpha Wire
Res Thick Film 1206 154K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 154K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 652402SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:652402-SL001
-
Alias/AKA:652402-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$591.00
3
$574.81
5 +
$573.37
Click for Quote
Log in
to unlock special pricing