- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65103CY-SL005
65103CY-SL005
Alpha Wire
Multi-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 10AWG 12.06mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 10AWG 12.06mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 65103CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65103CY-SL005
-
Alias/AKA:65103CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,005.26
3
$991.49
5 +
$965.05
Click for Quote
Log in
to unlock special pricing