- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65009-SL005
65009-SL005
Alpha Wire
Flexible Cable Polyvinyl Chloride 9 Conductors 20AWG 11.17mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable Polyvinyl Chloride 9 Conductors 20AWG 11.17mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 65009SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65009-SL005
-
Alias/AKA:65009-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$471.36
3
$458.45
5 +
$457.30
Click for Quote
Log in
to unlock special pricing