Available Replacements
Alternative Packaging
65004-SL001 65004-SL001 Alpha Wire
65004-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

65004-SL005

Flexible Cable 4 Conductors 20AWG 6.6mm 600VAC - Gray - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flexible Cable 4 Conductors 20AWG 6.6mm 600VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 65004SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 65004-SL005
Alias/AKA: 65004-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Bare Copper
Cable Length: 30.48 m
Type: Flexible Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 65004-SL005 RoHS compliant?
Yes, 65004-SL005 is RoHS compliant.
What is the lead time for 65004-SL005?
The standard lead time for 65004-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
3 can ship
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$235.20
5
$228.67
10
$225.54
20
$219.52
50
$216.63
100 +
$211.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!