- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6462-VI002
6462-VI002
Alpha Wire
Violet - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Violet - 152.4m (500ft)/Spool
Search Keywords: 6462VI002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6462-VI002
-
Alias/AKA:6462-VIOLET-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$906.71
3
$894.29
5 +
$870.44
Click for Quote
Log in
to unlock special pricing