- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6462-VI001
6462-VI001
Alpha Wire
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.33mm 300VAC - Violet - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.33mm 300VAC - Violet - 304.8m (1000ft)/Spool
Search Keywords: 6462VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6462-VI001
-
Alias/AKA:6462-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.3 A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1,753.42
3
$1,706.66
5 +
$1,662.33
Click for Quote
Log in
to unlock special pricing