- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6457-BLACK-1000
Alpha Wire
6457-BLACK-1000
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 6457BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6457-BLACK-1000
-
Alias/AKA:6457-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6457-BLACK-1000 RoHS compliant?
Yes, 6457-BLACK-1000 is RoHS compliant.
What is the lead time for 6457-BLACK-1000?
The standard lead time for 6457-BLACK-1000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$3,407.90
3
$3,230.87
5 +
$3,189.45
Click for Quote
Log in
to unlock special pricing