- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6455-BK001
6455-BK001
Alpha Wire
Twisted Pair Cable Tape High Density Polyethylene 4 Conductors 22AWG 9.37mm 300VAC Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape High Density Polyethylene 4 Conductors 22AWG 9.37mm 300VAC Black - 304.8m (1000ft)/Spool
Search Keywords: 6455BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6455-BK001
-
Alias/AKA:6455-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.7 A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 9/21/26
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$2,643.29
3
$2,505.98
5 +
$2,499.72
Click for Quote
Log in
to unlock special pricing