- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6416-SL002
Alpha Wire
6416-SL002
Twisted Pair Cable 4 Conductors 20AWG 7.6mm 300VAC - Gray - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable 4 Conductors 20AWG 7.6mm 300VAC - Gray - 152.4m (500ft)/Spool
Search Keywords: 6416SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6416-SL002
-
Alias/AKA:6416-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 6416-SL002 RoHS compliant?
Yes, 6416-SL002 is RoHS compliant.
What is the lead time for 6416-SL002?
The standard lead time for 6416-SL002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
5
can ship
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$852.62
3
$825.45
5 +
$823.39
Click for Quote
Log in
to unlock special pricing